Cart

MCP23S18-E/MJ

MICROCHIP MCP23S18-E/MJ

image shown is a representation only

MICROCHIP

I/O-EXP 16bit QFN24 SMD
Supplier: Microchip Technology
Matchcode: MCP23S18-E/MJ
Rutronik No.: ICSF1251
Unit Pack: 91
MOQ: 273
package: QFN24
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.42 $
387.66 $

Prices

273 1.42 $
1,001 1.37 $

Parameter

Type
IO-Expand.
Mounting
SMD
Package
QFN24
Top(max)
125 °C
Top(min)
-40 °C
Vcc(max)
5.5 V
Vcc(min)
1.8 V
Footprint
5.5 mm²
Packaging
TUBE
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?