Cart

MCP23S08-E/SO

MICROCHIP

I/O-EXP 8bit SO18 SMD RoHS
Supplier: Microchip Technology
Matchcode: MCP23S08-E/SO
Rutronik No.: ICRTV5009
Unit Pack: 42
MOQ: 378
package: SO18
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Package
SO18
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Vcc(min)
1.8 V
Vcc(max)
5.5 V
Mounting
SMD
Footprint
62 mm²
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?