Cart

MCP23017-E/ML

MICROCHIP MCP23017-E/ML

image shown is a representation only

MICROCHIP

I/O-EXP 16bit QFN28 SMD
Supplier: Microchip Technology
Matchcode: MCP23017-E/ML
Rutronik No.: ICPER6307
Unit Pack: 61
MOQ: 61
package: QFN28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.26 $
76.86 $

Prices

61 1.26 $
1,037 1.21 $

Parameter

Type
IO-Expand.
Mounting
SMD
Package
QFN28
Top(max)
125 °C
Top(min)
-40 °C
Vcc(max)
5.5 V
Vcc(min)
1.8 V
Packaging
TUBE
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?