Cart

MCP23016-I/SO

MICROCHIP MCP23016-I/SO

image shown is a representation only

MICROCHIP

I/O-EXP 16bit SO28 SMD
Supplier: Microchip Technology
Matchcode: MCP23016-I/SO
Rutronik No.: ICPER6035
Unit Pack: 27
MOQ: 27
package: SO28
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
On request
On request

Parameter

Vcc(min)
2 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
SO28
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?