Cart

MCP2200-I/SO

MICROCHIP MCP2200-I/SO

image shown is a representation only

MICROCHIP

USB 2.0 to UART Protconv w. GPI
Supplier: Microchip Technology
Matchcode: MCP2200-I/SO
Rutronik No.: ICCOM1087
Unit Pack: 1
MOQ: 1
package: SO20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.96 $
1.96 $

Prices

1 1.96 $
1,000 1.89 $

Parameter

Type
USB
Mounting
SMD
Automotive
NO
Package
SO20
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?