Cart

MCP201-I/SN

MICROCHIP MCP201-I/SN

image shown is a representation only

MICROCHIP

LIN 1T/1R 12V 0,02Mb/s SO8 SMD
Supplier: Microchip Technology
Matchcode: MCP201-I/SN
Rutronik No.: ASIC4662
Unit Pack: 100
MOQ: 300
package: SO8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/01/0001
1.37 $
411.00 $

Prices

300 1.37 $
1,000 1.33 $
Obsolete article with this quantity is not orderable.

Parameter

Type
LIN
Data rate
0.02 Mb/s
Package
SO8
Mounting
SMD
Top(max)
85 °C
Top(min)
-40 °C
Vcc(min)
6 V
Vcc(max)
18 V
Number of Tx
1
Number of Rx
1
Footprint
29.4 mm²
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
A
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?