Cart

MCP1826S-3302E/DB

MICROCHIP

LDO.VREG 3,3V 1A SOT223-3
Supplier: Microchip Technology
Matchcode: MCP1826S-3302E/DB
Rutronik No.: ICSPR9796
Unit Pack: 78
MOQ: 624
package: SOT223-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.6024 $
375.90 $

Prices

624 0.6024 $
1,248 0.5913 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
1 A
Input Voltage
6 V
Automotive
NO
Package
SOT223-3
Dropout Voltage
250 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.12 mA
Tolerance
0.5 %
Op.Temp R.max
125 °C
Overtemp.prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?