Cart

MCP1826-5002E/ET

MICROCHIP MCP1826-5002E/ET

image shown is a representation only

MICROCHIP

LDO.VREG 5V 1A TO263-5
Supplier: Microchip Technology
Matchcode: MCP1826-5002E/ET
Rutronik No.: ICSPR9599
Unit Pack: 50
MOQ: 400
package: TO263-5
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.8654 $
346.16 $

Prices

400 0.8654 $
500 0.8496 $
1,000 0.8339 $

Parameter

Mode
POS
Output Voltage
5 V
Output current
1 A
Input Voltage
6 V
Automotive
NO
Package
TO263-5
Dropout Voltage
250 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.12 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Overtemp.prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?