Cart

MCP1824T-ADJE/OT

MICROCHIP MCP1824T-ADJE/OT

image shown is a representation only

MICROCHIP

LDO.VREG ADJ 0,3A SOT23
Supplier: Microchip Technology
Matchcode: MCP1824T-ADJE/OT
Rutronik No.: ICSPR8954
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4085 $
1,225.50 $

Prices

3,000 0.4085 $
6,000 0.367 $
9,000 0.36 $

Parameter

Mode
ADJ
Output Voltage
2,1-6,0 V
Output current
0.3 A
Input Voltage
6 V
Automotive
NO
Package
SOT23-5
Dropout Voltage
330 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.12 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Overtemp.prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?