Cart

MCP1824ST-1202E/DB

MICROCHIP

LDO.VREG POS 1,2V 0,3A SOT223
Supplier: Microchip Technology
Matchcode: MCP1824ST-1202E/DB
Rutronik No.: ICSPR9075
Unit Pack: 4000
MOQ: 4000
package: SOT223-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.4099 $
1,639.60 $

Prices

4,000 0.4099 $
8,000 0.4022 $

Parameter

Mode
POS
Output Voltage
1.2 V
Output current
0.3 A
Input Voltage
6.5 V
Automotive
NO
Package
SOT223-3
Dropout Voltage
200 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.12 mA
Tolerance
0.4 %
Op.Temp R.max
125 °C
Overtemp.prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?