Cart

MCP1801T-3002I/OT

MICROCHIP MCP1801T-3002I/OT

image shown is a representation only

MICROCHIP

LDO.VREG POS 3,0V 0,15A SOT23
Supplier: Microchip Technology
Matchcode: MCP1801T-3002I/OT
Rutronik No.: ICSPR9656
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4095 $
1,228.50 $

Prices

3,000 0.4095 $
6,000 0.3678 $
9,000 0.3609 $

Parameter

Mode
POS
Output Voltage
3 V
Output current
0.15 A
Input Voltage
10 V
Automotive
NO
Package
SOT23-5
Dropout Voltage
200 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.25 mA
Tolerance
2 %
Op.Temp R.max
85 °C
Shutdown
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?