Cart

MCP1790T-5002E/DB

MICROCHIP

HIGH VOLTAGE LDO 5.0V SOT223
Supplier: Microchip Technology
Matchcode: MCP1790T-5002E/DB
Rutronik No.: ICSPR9116
Unit Pack: 1
MOQ: 1
package: SOT223-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.7412 $
0.74 $

Prices

1 0.7412 $
8,000 0.7269 $

Parameter

Mode
POS
Output Voltage
5.5 V
Output current
0.07 A
Input Voltage
6 V
Automotive
NO
Package
SOT223-3
Dropout Voltage
700 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.0070 mA
Tolerance
2.5 %
Op.Temp R.max
125 °C
Overtemp.prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?