Cart

MCP1703-5002E/DB

MICROCHIP

LDOVREG POS 5.0V 0,25A SOT223
Supplier: Microchip Technology
Matchcode: MCP1703-5002E/DB
Rutronik No.: ICSPR8677
Unit Pack: 1
MOQ: 1
package: SOT223-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.7884 $
0.79 $

Prices

1 0.7884 $
156 0.6793 $
312 0.6671 $
624 0.655 $
1,248 0.6429 $

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.25 A
Input Voltage
16 V
Automotive
NO
Package
SOT223-3
Dropout Voltage
630 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.002 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Overtemp.prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?