Cart

MCP1541T-I/TT

MICROCHIP MCP1541T-I/TT

image shown is a representation only

MICROCHIP

VOLTAGE REF.HIGH PRECISION
Supplier: Microchip Technology
Matchcode: MCP1541T-I/TT
Rutronik No.: ICSPR8234
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.4494 $
1,348.20 $

Prices

3,000 0.4494 $
6,000 0.4409 $

Parameter

Vcc(max)
5.5 V
Top(min)
-40 °C
Vcc(min)
4.3 V
Top(max)
85 °C
T(A)min
41 mV
T(A)max
50 ppm/°C
U(cc)max
4.096 V
Automotive
NO
Package
SOT23-3
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?