Cart

MCP1541-I/TO

MICROCHIP MCP1541-I/TO

image shown is a representation only

MICROCHIP

VOLTAGE REF.HIGH PRECISION
Supplier: Microchip Technology
Matchcode: MCP1541-I/TO
Rutronik No.: ICREF1060
Unit Pack: 1000
MOQ: 1000
package: TO92
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4459 $
445.90 $

Prices

1,000 0.4459 $
5,000 0.4374 $

Parameter

T(A)min
41 mV
T(A)max
50 ppm/°C
U(cc)max
4.096 V
Vcc(min)
4.3 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Package
TO92
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?