Cart

MCP1322T-29LE/OT

MICROCHIP MCP1322T-29LE/OT

image shown is a representation only

MICROCHIP

SUPERVISOR 2,90V LOW SOT23-5
Supplier: Microchip Technology
Matchcode: MCP1322T-29LE/OT
Rutronik No.: ICSPR8748
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5902 $
1,770.60 $

Prices

3,000 0.5902 $
6,000 0.579 $

Parameter

Tolerance
2.90 V
Automotive
NO
Package
SOT23-5
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?