Cart

MCP1316T-29AE/OT

MICROCHIP MCP1316T-29AE/OT

image shown is a representation only

MICROCHIP

SUPERVISOR 2,90V LOW SOT23-5L
Supplier: Microchip Technology
Matchcode: MCP1316T-29AE/OT
Rutronik No.: ICSPR9364
Unit Pack: 1
MOQ: 1
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.4686 $
0.47 $

Prices

1 0.4686 $
5,000 0.4597 $

Parameter

Type
SUPERVISOR
Mode
POS
Reset-Output
PUSH/PULL
Supply-current
5 µA
Reset threshold
2.90 V
Supply voltage
5.5 V
Watchdog
YES
Op.temp.R.min
-40 °C
Op.temp.R.max
125 °C
Automotive
NO
Package
SOT23-5
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?