Cart

MCP1316MT-29LE/OT

MICROCHIP MCP1316MT-29LE/OT

image shown is a representation only

MICROCHIP

SUPERVISOR 2,90V LOW SOT23-5L
Supplier: Microchip Technology
Matchcode: MCP1316MT-29LE/OT
Rutronik No.: ICSPR7924
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.5849 $
1,754.70 $

Prices

3,000 0.5849 $
6,000 0.5738 $

Parameter

Tolerance
2.90 V
Automotive
NO
Package
SOT23-3
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?