Cart

MCP130T-315I/TT

MICROCHIP MCP130T-315I/TT

image shown is a representation only

MICROCHIP

SUPERVISOR 3,08V LOW SOT23-3L
Supplier: Microchip Technology
Matchcode: MCP130T-315I/TT
Rutronik No.: ICSPR7183
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2657 $
797.10 $

Prices

3,000 0.2657 $
6,000 0.2606 $

Parameter

Tolerance
3.08 V
Package
SOT23-3
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?