Cart

MCP1252-33X50I/MS

MICROCHIP MCP1252-33X50I/MS

image shown is a representation only

MICROCHIP

DC-DC 3,3V 0.12A MSOP-8 SMD
Supplier: Microchip Technology
Matchcode: MCP1252-33X50I/MS
Rutronik No.: ICPWM8092
Unit Pack: 100
MOQ: 300
package: MSOP-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.84 $
552.00 $

Prices

300 1.84 $
500 1.47 $
1,000 1.45 $
1,500 1.42 $

Parameter

Type
CHARGEPUMP
V(in) max
3.3 V
I(out)
0.12 A
f(s)
650000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
MSOP-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?