Cart

MCP120T-300I/TT

MICROCHIP MCP120T-300I/TT

image shown is a representation only

MICROCHIP

SUPERVISOR 2,93V LOW SOT23-3L
Supplier: Microchip Technology
Matchcode: MCP120T-300I/TT
Rutronik No.: ICSPR4963
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.2635 $
790.50 $

Prices

3,000 0.2635 $
6,000 0.2585 $

Parameter

Tolerance
2.93 V
Automotive
NO
Package
SOT23-3
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?