Cart

MCP100T-475I/TT

MICROCHIP

SUPERVISOR 4,63V LOW SOT23-3L
Supplier: Microchip Technology
Matchcode: MCP100T-475I/TT
Rutronik No.: ICREF1016
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2032 $
609.60 $

Prices

3,000 0.2032 $
6,000 0.1993 $

Parameter

Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?