Cart

LR8N8-G

MICROCHIP LR8N8-G

image shown is a representation only

MICROCHIP

VREG HIGH INPUT ADJ SOT-89
Supplier: Microchip Technology
Matchcode: LR8N8-G
Rutronik No.: ICSPR9569
Unit Pack: 2000
MOQ: 2000
package: SOT-89
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.7156 $
1,431.20 $

Prices

2,000 0.7156 $
4,000 0.655 $
6,000 0.6429 $

Parameter

Mode
ADJ
Input voltage
450 V
Automotive
NO
Package
SOT-89
Tolerance
5 %
Op.temp.R.max
85 °C
Op.temp.R.min
-40 °C
ShortCirc.Proof
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LINEAR
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?