Cart

LR8K4-G

MICROCHIP

VREG HIGH INPUT ADJ TO-252
Supplier: Microchip Technology
Matchcode: LR8K4-G
Rutronik No.: ICSPR9541
Unit Pack: 2000
MOQ: 2000
package: TO252-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.10 $
2,200.00 $

Prices

2,000 1.10 $
4,000 0.9894 $

Parameter

Mode
ADJ
Input voltage
450 V
Automotive
NO
Package
TO252-3
Tolerance
5 %
Op.temp.R.max
85 °C
Overtemp.prot.
YES
Op.temp.R.min
-40 °C
ShortCirc.Proof
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LINEAR
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?