Cart

LND150N3-G

MICROCHIP LND150N3-G

image shown is a representation only

MICROCHIP

N-CH DepletionMOSFET 500V TO92
Supplier: Microchip Technology
Matchcode: LND150N3-G
Rutronik No.: TMOSS6650
Unit Pack: 1
MOQ: 1
package: TO-92
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.5376 $
0.54 $

Prices

1 0.5376 $
90 0.5243 $
120 0.511 $
240 0.4976 $

Parameter

Configuartion
N-CH
V(DS)
500 V
I(D)at Tc=25°C
0.03 A
RDS(on)at 10V
1000000 mOhm
Package
TO-92
P(tot)
0.74 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85412900000
Country
United States
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?