Cart

LMC7101BYM5-TR

MICROCHIP

1xOP 0,5MHz 0.4V/µs SOT23-5LSMD
Supplier: Microchip Technology
Matchcode: LMC7101BYM5-TR
Rutronik No.: ICOP7269
Unit Pack: 1
MOQ: 1
package: SOT23-5L
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.2181 $
0.22 $

Prices

1 0.2181 $
5,000 0.2139 $

Parameter

Channels
1
Optimisation
LowPower
R2R
R2R In/Out
Shutdown
No
GBW
0.5 MHz
Slew rate
0.4 V/µs
Input offset
0.11 mV
Input bias
1 pA
Offset drift
1 µV/°C
Noise
37 nV/rtHz
Icc/ Channel
500 µA
Output current
200 mA
Vcc(min)
2.7 V
Vcc(max)
12 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
9 mm²
Automotive
NO
Package
SOT23-5L
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?