Cart

LM2576-5.0WU

MICROCHIP LM2576-5.0WU

image shown is a representation only

MICROCHIP

DC-DC 5V 3A D D2PAK SMD
Supplier: Microchip Technology
Matchcode: LM2576-5.0WU
Rutronik No.: ICPWM8038
Unit Pack: 50
MOQ: 350
package: D2PAK
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.40 $
490.00 $

Prices

350 1.40 $
500 1.36 $
1,000 1.33 $

Parameter

Type
BUCK
V(in) max
37 V
V(out)
5 V
I(out)
3 A
f(s)
520000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
D2PAK
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
C
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?