Cart

LAN9512I-JZX

MICROCHIP

USB2.0 to10/100Ethernet 64QFN
Supplier: Microchip Technology
Matchcode: LAN9512I-JZX
Rutronik No.: ICCOM1271
Unit Pack: 260
MOQ: 260
package: QFN64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
5.54 $
1,440.40 $

Prices

260 5.54 $
1,040 5.34 $

Parameter

RAM
Ethernet
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
81 mm²
Automotive
NO
Package
QFN64
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?