Cart

LAN9512-JZX

MICROCHIP

USB2.0 to10/100Ethernet 64QFN
Supplier: Microchip Technology
Matchcode: LAN9512-JZX
Rutronik No.: ASSP1650
Unit Pack: 260
MOQ: 260
package: QFN64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
4.19 $
1,089.40 $

Prices

260 4.19 $
1,040 4.04 $

Parameter

Top(min)
0 °C
Mounting
SMD
Footprint
81 mm²
Top(max)
70 °C
RAM
Ethernet
Automotive
NO
Package
QFN64
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?