Cart

LAN9221-ABZJ

MICROCHIP

10Based-T Ethernet Con. 56VQFN
Supplier: Microchip Technology
Matchcode: LAN9221-ABZJ
Rutronik No.: ICCOM1269
Unit Pack: 260
MOQ: 260
package: SO18
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
5.74 $
1,492.40 $

Prices

260 5.74 $
1,040 5.54 $

Parameter

Type
Ethernet
Package
SO18
Mounting
SMD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?