Cart

LAN91C96-MU

MICROCHIP LAN91C96-MU

image shown is a representation only

MICROCHIP

10/100 Non-PCI Ethernet TQFP100
Supplier: Microchip Technology
Matchcode: LAN91C96-MU
Rutronik No.: ASSP1593
Unit Pack: 90
MOQ: 90
package: TQFP100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
15.24 $
1,371.60 $

Prices

90 15.24 $
1,080 14.71 $

Parameter

RAM
Ethernet
Top(min)
0 °C
Top(max)
70 °C
Mounting
SMD
Footprint
196 mm²
Automotive
NO
Package
TQFP100
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?