Cart

LAN91C111-NS

MICROCHIP

10/100 Non-PCI Ethernet MAC+PHY
Supplier: Microchip Technology
Matchcode: LAN91C111-NS
Rutronik No.: ASSP1674
Unit Pack: 66
MOQ: 66
package: LQFP128
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
24.99 $
1,649.34 $

Prices

66 24.99 $
1,056 24.11 $

Parameter

RAM
Ethernet
Mounting
SMD
Footprint
280 mm²
Automotive
NO
Package
LQFP128
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?