Cart

LAN8187I-JT

MICROCHIP LAN8187I-JT

image shown is a representation only

MICROCHIP

Ether Trans. 10/100 64TQFP
Supplier: Microchip Technology
Matchcode: LAN8187I-JT
Rutronik No.: ICCOM1214
Unit Pack: 160
MOQ: 480
package: TQFP64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.88 $
902.40 $

Prices

480 1.88 $
1,120 1.82 $

Parameter

RAM
Ethernet
Mounting
SMD
Automotive
NO
Package
TQFP64
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?