Cart

KSZ8999

MICROCHIP

8-Port 10/100 SwitchPhyBuffer
Supplier: Microchip Technology
Matchcode: KSZ8999
Rutronik No.: ICSF1431
Unit Pack: 24
MOQ: 48
package: LQFP208
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Channels
9
Vcc(min)
0.5 V
Vcc(max)
2.3 V
Top(min)
0 °C
Top(max)
70 °C
Mounting
SMD
Footprint
1024 mm²
Automotive
NO
Package
LQFP208
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
5A991.B
Customs Tariff No.
85423990000
Country
France
ABC-Code
A
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?