Cart

KSZ8864CNXIA

MICROCHIP

LANSwitch4-Port 2MACS MII RMII
Supplier: Microchip Technology
Matchcode: KSZ8864CNXIA
Rutronik No.: ASSP1717
Unit Pack: 1
MOQ: 348
package: QFN64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
5.47 $
1,903.56 $

Prices

348 5.47 $
1,000 5.28 $

Parameter

RAM
EthSwitch
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
72 mm²
Automotive
NO
Package
QFN64
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
5A991.B
Customs Tariff No.
85423990000
Country
United States
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?