Cart

KSZ8721BLI

MICROCHIP

LANSwitch 1-Port 10/100withPhys
Supplier: Microchip Technology
Matchcode: KSZ8721BLI
Rutronik No.: ASSP1700
Unit Pack: 250
MOQ: 250
package: LQFP48
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
3.66 $
915.00 $

Prices

250 3.66 $
1,000 3.53 $

Parameter

Vcc(max)
1.94 V
Top(min)
-40 °C
Mounting
SMD
Footprint
81 mm²
Vcc(min)
1.67 V
Top(max)
85 °C
Number of Rx
1
RAM
EthSwitch
I/O
1
Automotive
NO
Package
LQFP48
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?