Cart

KSZ8081RNACA-TR

MICROCHIP

10/100 PHY QFN24 SMD
Supplier: Microchip Technology
Matchcode: KSZ8081RNACA-TR
Rutronik No.: ASSP1662
Unit Pack: 1000
MOQ: 1000
package: VQFN24
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.8312 $
831.20 $

Prices

1,000 0.8312 $
5,000 0.8153 $

Parameter

Top(min)
0 °C
Mounting
SMD
Footprint
16 mm²
Top(max)
70 °C
RAM
PHY
Automotive
NO
Package
VQFN24
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
5A991.B
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?