Cart

KSZ8081MNXIA-TR

MICROCHIP

10/100LanTransceiver QFN32 SMD
Supplier: Microchip Technology
Matchcode: KSZ8081MNXIA-TR
Rutronik No.: ASSP1688
Unit Pack: 1000
MOQ: 1000
package: VQFN32
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
1.11 $
1,110.00 $

Prices

1,000 1.11 $
5,000 1.09 $

Parameter

RAM
LAN
Supply voltage
100 Mb/s
Vcc(min)
1.8 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
25 mm²
Automotive
NO
Package
VQFN32
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
5A991.B
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?