Cart

KSZ8041FTLI

MICROCHIP KSZ8041FTLI

image shown is a representation only

MICROCHIP

10/100 PHY TQFP48 SMD
Supplier: Microchip Technology
Matchcode: KSZ8041FTLI
Rutronik No.: ASSP1669
Unit Pack: 250
MOQ: 250
package: TQFP48
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
2.60 $
650.00 $

Prices

250 2.60 $
1,000 2.51 $

Parameter

RAM
PHY
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
81 mm²
Automotive
NO
Package
TQFP48
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
5A991.B
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?