Cart

KSZ8001L

MICROCHIP

10/100 PHY&LDO LQFP48 SMD
Supplier: Microchip Technology
Matchcode: KSZ8001L
Rutronik No.: ASSP1706
Unit Pack: 250
MOQ: 250
package: LQFP48
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
3.21 $
802.50 $

Prices

250 3.21 $
1,000 3.11 $

Parameter

RAM
PHY
Vcc(min)
1.8 V
Vcc(max)
3.3 V
Top(min)
0 °C
Top(max)
70 °C
Mounting
SMD
Footprint
83 mm²
Automotive
NO
Package
LQFP48
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
5A991.B
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?