Cart

HV9918K7-G

MICROCHIP HV9918K7-G

image shown is a representation only

MICROCHIP

LEDDr BUCK 40V 1.6W DFN-8
Supplier: Microchip Technology
Matchcode: HV9918K7-G
Rutronik No.: LEDDRV1385
Unit Pack: 3300
MOQ: 3300
package: DFN-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.9136 $
3,014.88 $

Prices

3,300 0.9136 $
6,600 0.8738 $

Parameter

Type
BUCK
V(in)max
45 V
V(out)
6 V
Package
DFN-8
Automotive
NO
T(A)max
125 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
f(s)
200000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?