Cart

HV9910CLG-G

MICROCHIP HV9910CLG-G

image shown is a representation only

MICROCHIP

LEDDr 450V PWM 650mW SO-8
Supplier: Microchip Technology
Matchcode: HV9910CLG-G
Rutronik No.: LEDDRV1452
Unit Pack: 3300
MOQ: 3300
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4772 $
1,574.76 $

Prices

3,300 0.4772 $
6,600 0.4565 $

Parameter

Type
DC/DC
Input voltage
470 V
Output voltage
12 V
PFC
NO YES/NO
Isolation
125 kv[AC]
Oper.temp.
-40 °
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?