Cart

HV9910BLG-G

MICROCHIP HV9910BLG-G

image shown is a representation only

MICROCHIP

LEDDr BUCK 450V 1300mW SO-16
Supplier: Microchip Technology
Matchcode: HV9910BLG-G
Rutronik No.: LEDDRV1342
Unit Pack: 3300
MOQ: 3300
package: SO-16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.0868 $
3,586.44 $

Prices

3,300 1.0868 $
6,600 1.0396 $

Parameter

Type
BUCK
V(in)max
450 V
V(out)
8 V
I(out)
0.0005 A
Package
SO-16
Automotive
NO
T(A)max
150 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
f(s)
1000000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?