Cart

HV9861ALG-G

MICROCHIP HV9861ALG-G

image shown is a representation only

MICROCHIP

LEDDr DC/DC 450V 650mW SO-8
Supplier: Microchip Technology
Matchcode: HV9861ALG-G
Rutronik No.: LEDDRV1425
Unit Pack: 3300
MOQ: 3300
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.0151 $
3,349.83 $

Prices

3,300 1.0151 $
6,600 0.971 $

Parameter

Type
DC/DC
V(in)max
470 V
V(out)
12 V
Package
SO-8
Automotive
NO
T(A)max
125 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?