Cart

HV9112NG-G

MICROCHIP HV9112NG-G

image shown is a representation only

MICROCHIP

DC-DC 80V SO-14 SMD
Supplier: Microchip Technology
Matchcode: HV9112NG-G
Rutronik No.: ICPWM7841
Unit Pack: 53
MOQ: 212
package: SO-14
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.50 $
530.00 $

Prices

212 2.50 $
424 2.29 $
636 2.25 $

Parameter

Type
DC-DC
V(in) max
80 V
f(s)
1000000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
SO-14
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?