Cart

HV852MG-G

MICROCHIP HV852MG-G

image shown is a representation only

MICROCHIP

LEDDr HI VOLT.DC-AC 6,5V MSOP8
Supplier: Microchip Technology
Matchcode: HV852MG-G
Rutronik No.: LEDDRV1462
Unit Pack: 2500
MOQ: 2500
package: MSOP-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.47 $
3,675.00 $

Prices

2,500 1.47 $
5,000 1.44 $

Parameter

Type
DC/AC
V(in)max
6.5 V
Package
MSOP-8
Automotive
NO
T(A)max
85 °
Packaging
REEL
T(A)min
-25 °
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?