Cart

HV833MG-G

MICROCHIP HV833MG-G

image shown is a representation only

MICROCHIP

LEDDr HI VOLT.DC-AC 6,5V MSOP8
Supplier: Microchip Technology
Matchcode: HV833MG-G
Rutronik No.: LEDDRV1473
Unit Pack: 2500
MOQ: 2500
package: MSOP-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.68 $
4,200.00 $

Parameter

Type
DC/AC
V(in)max
6.5 V
Package
MSOP-8
Automotive
NO
T(A)max
85 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?