Cart

HV238FG-G

MICROCHIP

8-CHANNEL HV ANALOG SWITCH
Supplier: Microchip Technology
Matchcode: HV238FG-G
Rutronik No.: ICSF1406
Unit Pack: 1
MOQ: 250
package: LQFP48
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
21.70 $
5,425.00 $

Prices

250 21.70 $
1,000 20.94 $

Parameter

Channels
8
Package
LQFP48
Vcc(max)
110 V
Top(max)
70 °C
Automotive
NO
Vcc(min)
50 V
Top(min)
0 °C
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?