Cart

DV244005

MICROCHIP DV244005

image shown is a representation only

MICROCHIP

REAL ICE with Base Probe
Supplier: Microchip Technology
Matchcode: MPLAB REAL ICE, TOOL
Rutronik No.: TOOL2248
Unit Pack: 1
MOQ: 1
package: HardWare
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
530.83 $
530.83 $

Parameter

Developmenttool
EMULATOR
Automotive
NO
Package
HardWare
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
84719000000
Country
United States
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?