Cart

DV102412

MICROCHIP DV102412

image shown is a representation only

MICROCHIP

MRF24WG0MA WIFI G DEMO BOARD
Supplier: Microchip Technology
Matchcode: MRF24WG0MA WIFI G DEMO BOARD
Rutronik No.: WLAN1212
Unit Pack: 1
MOQ: 3
package: Board
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
60.48 $
181.44 $

MRF24WG0MA WIFI G DEMO BOARD Description

The Wi-Fi G Demo Board provides a compact development platform for customers to quickly and easily use Microchips MRF24WG0MA Wi-Fi solution to create small embedded prototypes. This board comes populated with the MRF24WG0MA Wi-Fi module (which is FCC/IC/ETSI certified), a PIC32 MCU, and pre-installed with the free Microchip rich featured TCP/IP stack configured to serve web pages and show SoftAP, Wi-Fi Direct client, and WPS functions. For more details, such as the demo software and user guide, please visit microchip.com/WiFi.

Parameter

WLAN standard
b/g
Frequency
2.4 GHz
Software
TCP/IP
Automotive
NO
Package
Board
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
5A002.a.1
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?